Part Details for FX3090 by CML Microcircuits Plc
Overview of FX3090 by CML Microcircuits Plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FX3090
FX3090 CAD Models
FX3090 Part Data Attributes:
|
FX3090
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
FX3090
CML Microcircuits Plc
CVSD Codec, CVSD, 1-Func, CMOS, MDIP20, 20 X 30 MM, 14 MM HEIGHT, 2.54 MM PITCH, HERMETIC SEALED, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Companding Law | CVSD | |
Filter | YES | |
JESD-30 Code | R-MDIP-P20 | |
Length | 29 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | CVSD CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for FX3090
This table gives cross-reference parts and alternative options found for FX3090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX3090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMX639D4 | CVSD Codec, PDSO16, SOIC-16 | Mx Com Inc | FX3090 vs CMX639D4 |
CMX639P6 | CVSD Codec, PDIP22, PLASTIC, DIP-22 | Mx Com Inc | FX3090 vs CMX639P6 |
FX812J | CVSD Codec, CVSD, 1-Func, CMOS, CDIP28, 37.05 X 13.36 MM, CERDIP-28 | CML Microcircuits Plc | FX3090 vs FX812J |
CMX639P6 | CVSD Codec, CVSD, 1-Func, CMOS, PDIP22, DIP-22 | CML Microcircuits Plc | FX3090 vs CMX639P6 |
CMX639E2 | CVSD Codec, PDSO24, TSSOP-24 | Mx Com Inc | FX3090 vs CMX639E2 |