Part Details for FX2ELQ1SNSNM045 by Panduit Corp
Overview of FX2ELQ1SNSNM045 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX2ELQ1SNSNM045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX2ELQ1SNSNM045-ND
|
DigiKey | OM3 2F 1.6MM LSZH PP LC/SC DUP Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.6800 | Buy Now |
DISTI #
FX2ELQ1SNSNM045
|
Avnet Americas | Cable Assembly Fiber Optic Patch Cord LSZH OM3 50/125um 45m Push-Pull LC Duplex to SC Duplex Bag - Bulk (Alt: FX2ELQ1SNSNM045) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$130.0600 | Buy Now |
DISTI #
644-FX2ELQ1SNSNM045
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 2f 1.6mm PC LSZH PushPull LC/SC Dup RoHS: Compliant | 0 |
|
$193.7000 / $205.4200 | Order Now |
DISTI #
PANFX2ELQ1SNSNM045
|
Heilind Electronics | OM3 2F 1.6MM PC LSZH PUSHPULL LCSC DUP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$130.0600 / $151.7000 | Buy Now |
DISTI #
000000000005834561
|
Sager | Fiber Optic Cable Assemblies OM3 2f 1.6mm PC LSZH PushPull LC/SC Dup Min Qty: 1 | 0 |
|
$141.7600 / $161.4500 | Buy Now |