Part Details for FX2CA-32P-1.27DSAL(71) by Hirose Electric Co Ltd
Overview of FX2CA-32P-1.27DSAL(71) by Hirose Electric Co Ltd
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-320000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 32P | |
10046971-008LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | |
10046971-057LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. |
Price & Stock for FX2CA-32P-1.27DSAL(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2917
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2CA-32P-1.27DSAL(71) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $3.8200 | Buy Now |
DISTI #
H123441-ND
|
DigiKey | CONN HEADER VERT 32POS 1.27MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
9 In Stock |
|
$2.1250 / $3.9500 | Buy Now |
DISTI #
FX2CA-32P-1.27DSAL
|
Avnet Americas | Connector Board to Board Header 32 Position 1.27mm Solder Straight Through Hole Tray - Trays (Alt: FX2CA-32P-1.27DSAL) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-FX2CA32P127DSAL1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 32P STRAIGHT HEADER T/H CLN TP PCB LK CL RoHS: Compliant | 0 |
|
$2.1800 / $2.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.3300 | Buy Now |
DISTI #
HIRFX2CA-32P-1.27DSAL(71)
|
Heilind Electronics | 572-2352-3-71 EACH | Americas - 0 in Stock |
|
$2.6563 / $3.1834 | Buy Now |
|
Onlinecomponents.com | 1.27mm Pitch Multi-Function Two Piece Connectors RoHS: Compliant | 0 |
|
$2.1400 / $2.9800 | Buy Now |
DISTI #
77375516
|
Verical | Conn Board to Board HDR 32 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2401 | Americas - 405 |
|
$2.4990 / $3.2678 | Buy Now |
|
Quest Components | 324 |
|
$2.5567 / $4.1460 | Buy Now | |
DISTI #
FX2CA32P127DSAL-71
|
TME | connector FX2CA-32P-1.27DSAL(71) Min Qty: 2600 | 0 |
|
$2.4000 | RFQ |
Part Details for FX2CA-32P-1.27DSAL(71)
FX2CA-32P-1.27DSAL(71) CAD Models
FX2CA-32P-1.27DSAL(71) Part Data Attributes
|
FX2CA-32P-1.27DSAL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2CA-32P-1.27DSAL(71)
Hirose Electric Co Ltd
Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.276 inch | |
Body Depth | 0.335 inch | |
Body Length | 1.196 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX2CA-32P-1.27DSAL(71)
This table gives cross-reference parts and alternative options found for FX2CA-32P-1.27DSAL(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX2CA-32P-1.27DSAL(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMS-116-55-S-D-390 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX2CA-32P-1.27DSAL(71) vs MTMS-116-55-S-D-390 |
HDWM-16-01-T-D-330 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FX2CA-32P-1.27DSAL(71) vs HDWM-16-01-T-D-330 |
FW-16-01-F-D-250-065 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX2CA-32P-1.27DSAL(71) vs FW-16-01-F-D-250-065 |
HDWM-16-56-G-D-505 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FX2CA-32P-1.27DSAL(71) vs HDWM-16-56-G-D-505 |
FW-16-02-L-D-540-160 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX2CA-32P-1.27DSAL(71) vs FW-16-02-L-D-540-160 |
FW-16-04-L-D-253-138 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX2CA-32P-1.27DSAL(71) vs FW-16-04-L-D-253-138 |
HDWM-16-51-G-D-290 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FX2CA-32P-1.27DSAL(71) vs HDWM-16-51-G-D-290 |
FW-16-04-L-D-320-150 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FX2CA-32P-1.27DSAL(71) vs FW-16-04-L-D-320-150 |
HDWM-16-51-T-D-250-P | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FX2CA-32P-1.27DSAL(71) vs HDWM-16-51-T-D-250-P |
HDWM-16-52-S-D-305 | Board Stacking Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | FX2CA-32P-1.27DSAL(71) vs HDWM-16-52-S-D-305 |