There are no models available for this part yet.
Overview of FX2CA-20S-1.27DSA(71) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for FX2CA-20S-1.27DSA(71) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK2914
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2CA-20S-1.27DSA(71) Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $3.1200 | Buy Now | |
DISTI #
H10610-ND
|
DigiKey | CONN RECEPT VERT 20POS 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
392 In Stock |
|
$1.8816 / $3.4800 | Buy Now | |
DISTI #
FX2CA-20S-1.27DSA(
|
Avnet Americas | Conn Board to Board RCP 20 POS 2.54mm Solder ST Thru-Hole Individual - Trays (Alt: FX2CA-20S-1.27DSA() RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$1.9500 / $2.2620 | Buy Now | |
DISTI #
798-FX2CA20S127DSA71
|
Mouser Electronics | Board to Board & Mezzanine Connectors REC VERT 20P 1.27MM RoHS: Compliant | 111 |
|
$1.8900 / $3.4800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.5800 | Buy Now | ||
DISTI #
HIRFX2CA-20S-1.27DSA(71)
|
Heilind Electronics | 572-2501-1-71 EACH | Americas - 0 in Stock |
|
$1.7813 / $2.1500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7900 / $3.0700 | Buy Now | ||
Quest Components | 20 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, RECEPTACLE | 111 |
|
$2.1020 / $3.1530 | Buy Now | ||
DISTI #
572-2501-1-71
|
Avnet Abacus | - Tape and Reel (Alt: 572-2501-1-71) RoHS: Compliant Min Qty: 3640 Package Multiple: 3640 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for FX2CA-20S-1.27DSA(71) by Hirose Electric Co Ltd
Part Data Attributes for FX2CA-20S-1.27DSA(71) by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
23 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.276 inch
|
Body Depth
|
0.335 inch
|
Body Length
|
0.896 inch
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
45 mΩ
|
Contact Style
|
CENTRONIC
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
300VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.905 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.13 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|
Alternate Parts for FX2CA-20S-1.27DSA(71)
This table gives cross-reference parts and alternative options found for FX2CA-20S-1.27DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX2CA-20S-1.27DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-110-02-S-D-362 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | FX2CA-20S-1.27DSA(71) vs ESQT-110-02-S-D-362 |
10066324-001LF | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | FX2CA-20S-1.27DSA(71) vs 10066324-001LF |
53353-2029 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Molex | FX2CA-20S-1.27DSA(71) vs 53353-2029 |
ERF8-010-05.0-L-DV-L-FR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | FX2CA-20S-1.27DSA(71) vs ERF8-010-05.0-L-DV-L-FR |
KX14-20N8FE1000E | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | FX2CA-20S-1.27DSA(71) vs KX14-20N8FE1000E |
BSSH-110-D-10-F-LF | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | FX2CA-20S-1.27DSA(71) vs BSSH-110-D-10-F-LF |
KX14-20-K4D-1 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | FX2CA-20S-1.27DSA(71) vs KX14-20-K4D-1 |
BSSH-110-D-02-G-LF | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | FX2CA-20S-1.27DSA(71) vs BSSH-110-D-02-G-LF |
BSSH-110-D-06-H-LT-LF | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | FX2CA-20S-1.27DSA(71) vs BSSH-110-D-06-H-LT-LF |
20R-JAVK-GSAN-TF | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | JST Manufacturing | FX2CA-20S-1.27DSA(71) vs 20R-JAVK-GSAN-TF |
Related Parts for FX2CA-20S-1.27DSA(71)
-
EEEFT1C101ARFixed Capacitors
-
0805S8F0000T5EFixed Resistors
-
TM4C129XNCZADI3Microcontrollers
-
IRFB812PBFPower Field-Effect Transistors
-
10-3503-30Sockets and Chip Carriers
-
A6TN-4104DIP Switches
-
BUX98APower Bipolar Transistors
-
WA06X103JTLArray/Network Resistors
-
CMF554R9900FKEKMetal Film Resistors