Part Details for FX2C2-120S-1.27DSA(71) by Hirose Electric Co Ltd
Results Overview of FX2C2-120S-1.27DSA(71) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX2C2-120S-1.27DSA(71) Information
FX2C2-120S-1.27DSA(71) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120SZ1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm INFOTMT | |
BLE32SN120SN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for FX2C2-120S-1.27DSA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3021
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2C2-120S-1.27DSA(71) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 / $8.7600 | Buy Now |
DISTI #
H10609-ND
|
DigiKey | CONN RECEPT VERT 120POS 1.27MM Min Qty: 20 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$6.7860 | Buy Now |
DISTI #
FX2C2-120S-1.27DSA(71)
|
Avnet Americas | Connector Board to Board Receptacle 120 Position 1.27mm Solder Straight Through Hole Tray - Trays (A... more RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-FX2C2120S127DSA
|
Mouser Electronics | Board to Board & Mezzanine Connectors REC VERT 120P 1.27MM RoHS: Compliant | 23 |
|
$5.6100 / $8.9900 | Buy Now |
DISTI #
000000000003974375
|
Sager | Board to Board & Mezzanine Connectors REC VERT 120P 1.27MM | 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2010+ Date Code: 2010+ | 16 |
|
$1.9230 / $2.0680 | Buy Now |
Part Details for FX2C2-120S-1.27DSA(71)
FX2C2-120S-1.27DSA(71) CAD Models
FX2C2-120S-1.27DSA(71) Part Data Attributes
|
FX2C2-120S-1.27DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2C2-120S-1.27DSA(71)
Hirose Electric Co Ltd
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.276 inch | |
Body Depth | 0.413 inch | |
Body Length | 3.396 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX2C2-120S-1.27DSA(71)
This table gives cross-reference parts and alternative options found for FX2C2-120S-1.27DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX2C2-120S-1.27DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RU8-160-19-SE-S-DV | Samtec Inc | $29.7877 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | FX2C2-120S-1.27DSA(71) vs RU8-160-19-SE-S-DV |
84618-5 | TE Connectivity | Check for Price | 120 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | FX2C2-120S-1.27DSA(71) vs 84618-5 |
KX14-120-K4D-9 | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | FX2C2-120S-1.27DSA(71) vs KX14-120-K4D-9 |
RU8-160-25-SE-S-DV | Samtec Inc | $31.8475 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | FX2C2-120S-1.27DSA(71) vs RU8-160-25-SE-S-DV |
KX14-120K3DE | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | FX2C2-120S-1.27DSA(71) vs KX14-120K3DE |
K050ASX-120350G | Kycon Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | FX2C2-120S-1.27DSA(71) vs K050ASX-120350G |
84616-5 | TE Connectivity | Check for Price | 120 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | FX2C2-120S-1.27DSA(71) vs 84616-5 |
AXK5SA2275J | Panasonic Electronic Components | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | FX2C2-120S-1.27DSA(71) vs AXK5SA2275J |
5-1123212-5 | TE Connectivity | Check for Price | 120 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | FX2C2-120S-1.27DSA(71) vs 5-1123212-5 |
10069524-123003 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | FX2C2-120S-1.27DSA(71) vs 10069524-123003 |