Part Details for FX2C1-68P-1.27DSAL(71) by Hirose Electric Co Ltd
Results Overview of FX2C1-68P-1.27DSAL(71) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX2C1-68P-1.27DSAL(71) Information
FX2C1-68P-1.27DSAL(71) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10128638-320432ALF | Amphenol Communications Solutions | HPCE R/A Receptacle 68P |
Price & Stock for FX2C1-68P-1.27DSAL(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3012
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2C1-68P-1.27DSAL(71) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 / $6.2000 | Buy Now |
DISTI #
FX2C1-68P-1.27DSAL(71)-ND
|
DigiKey | CONN HDR 68POS 1.27MM Min Qty: 60 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$4.5642 | Buy Now |
DISTI #
FX2C1-68P-1.27DSAL(71)
|
Avnet Americas | Connector Board to Board Header 68 Position 1.27mm Solder Straight Through Hole Tray - Trays (Alt: F... more RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-FX2C168P127DSAL1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 68P STRAIGHT HEADER T/H NO CLN PCB LK CL RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 1.27mm Pitch Multi-Function Two Piece Connectors RoHS: Compliant | 0 |
|
$3.4900 / $5.9600 | Buy Now |
DISTI #
36542954
|
Verical | Conn Board to Board HDR 68 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 60 |
|
$1.9803 / $2.0588 | Buy Now |
|
Quest Components | 48 |
|
$2.7140 / $4.0710 | Buy Now | |
DISTI #
000000000003974366
|
Sager | Board to Board & Mezzanine Connectors 68P STRAIGHT HEADER T/H NO CLN PCB LK CL | 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 60 |
|
$1.3570 / $1.4590 | Buy Now |