Part Details for FX2B-32SA-1.27R by Hirose Electric Co Ltd
Overview of FX2B-32SA-1.27R by Hirose Electric Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for FX2B-32SA-1.27R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2771
|
Newark | 1.27Mm Pitch Multi-Function Two Piece, Wire-To-Board Connectors |Hirose(Hrs) FX2B-32SA-1.27R Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9800 / $7.9200 | Buy Now |
DISTI #
H4343-ND
|
DigiKey | CONN SOCKET 32POS 1.27MM (4PCS) Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
99 In Stock |
|
$4.9349 / $8.4600 | Buy Now |
DISTI #
FX2B-32SA-1.27R
|
Avnet Americas | Connector IDC Receptacle 32 Position 1.27mm IDT Straight Cable Mount - Trays (Alt: FX2B-32SA-1.27R) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Tray | 0 |
|
$4.9500 / $5.7420 | Buy Now |
DISTI #
798-FX2B-32SA-1.27R
|
Mouser Electronics | Board to Board & Mezzanine Connectors IDC SKT 32P 1.27mm IDT RA Cable Mount RoHS: Compliant | 77 |
|
$4.9300 / $8.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$4.8300 | Buy Now |
DISTI #
HIRFX2B-32SA-1.27R
|
Heilind Electronics | 572-0622-5-00 EACH | Americas - 0 in Stock |
|
$5.4531 / $6.3871 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6400 / $7.8000 | Buy Now |
DISTI #
61741499
|
Verical | Conn IDC Connector RCP 32 POS 1.27mm IDT RA Cable Mount Tray Min Qty: 16 Package Multiple: 1 Date Code: 2201 | Americas - 158 |
|
$4.5601 / $5.1276 | Buy Now |
|
Quest Components | 126 |
|
$5.5241 / $8.9580 | Buy Now | |
DISTI #
FX2B-32SA-1.27R
|
Avnet Americas | Connector IDC Receptacle 32 Position 1.27mm IDT Straight Cable Mount - Trays (Alt: FX2B-32SA-1.27R) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Tray | 0 |
|
$4.9500 / $5.7420 | Buy Now |
Part Details for FX2B-32SA-1.27R
FX2B-32SA-1.27R CAD Models
FX2B-32SA-1.27R Part Data Attributes:
|
FX2B-32SA-1.27R
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2B-32SA-1.27R
Hirose Electric Co Ltd
Board Stacking Connector, 32 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking Mech, Black Insulator, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.276 inch | |
Body Depth | 0.752 inch | |
Body Length | 1.396 inch | |
Body/Shell Style | SOCKET | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |