-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Force Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0473
|
Newark | Load Cell Sensor, 25Lb, 5.5V, Load Capacity:25Lb, Supply Voltage:5.5V, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Cell Output Mv/V:-, Product Range:Fx29 Series Rohs Compliant: Yes |Te Connectivity FX29K0-100A-0025-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$35.5400 / $48.8000 | Buy Now |
DISTI #
223-FX29K0-100A-0025-L-ND
|
DigiKey | 25LBF COMPRESSION LOAD CELL, I2C Min Qty: 1 Lead time: 23 Weeks Container: Box |
44 In Stock |
|
$31.1181 / $43.5700 | Buy Now |
DISTI #
20009605-21
|
Avnet Americas | Compression Load Cell Analog-OUT Cable Mount - Bulk (Alt: 20009605-21) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2372 / $29.1668 | Buy Now |
DISTI #
824-FX29K0-100A0025L
|
Mouser Electronics | Force Sensors & Load Cells Compression LoadCell | 136 |
|
$29.7800 / $43.5500 | Buy Now |
|
Onlinecomponents.com | FX29K0-100A-0025-L | 0 |
|
$22.4500 / $36.1600 | Buy Now |
DISTI #
20009605-21
|
TTI | Force Sensors & Load Cells 25lbf COMPRESSION LOAD CELL, I2C Min Qty: 60 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.5500 / $24.9000 | Buy Now |
DISTI #
20009605-21
|
Avnet Americas | Compression Load Cell Analog-OUT Cable Mount - Bulk (Alt: 20009605-21) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$24.2372 / $29.1668 | Buy Now |
DISTI #
000000000006088348
|
Sager | Force Sensors & Load Cells Compression LoadCell | 0 |
|
Buy Now | |
DISTI #
20009605-21
|
Avnet Abacus | Compression Load Cell Analog-OUT Cable Mount (Alt: 20009605-21) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FX29K0-100A-0025-L | 0 |
|
$22.4500 / $36.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX29K0-100A-0025-L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FX29K0-100A-0025-L
TE Connectivity
Force Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1% | |
Additional Feature | IP43 | |
Body Length or Diameter | 19.7 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | FORCE SENSOR | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 2.7 V |