-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Force Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH0489
|
Newark | Load Cell Sensor, 25Lb, 5.25V, Load Capacity:25Lb, Supply Voltage:5.25V, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Cell Output Mv/V:-, Product Range:Fx29 Series Rohs Compliant: Yes |Te Connectivity Sensors FX293X-100A-0025-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$34.4400 / $47.0000 | Buy Now |
DISTI #
53AH6978
|
Newark | Load Cell Sensor, 25Lb, 5.25V Rohs Compliant: Yes |Te Connectivity Sensors FX293X-100A-0025-L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$34.8300 / $46.9100 | Buy Now |
DISTI #
223-FX293X-100A-0025-L-ND
|
DigiKey | 25LBF COMPRESSION LOAD CELL, 0.5 Min Qty: 1 Lead time: 23 Weeks Container: Box |
67 In Stock |
|
$29.4668 / $41.2500 | Buy Now |
DISTI #
824-FX293X-100A0025L
|
Mouser Electronics | Force Sensors & Load Cells Compression LoadCell | 89 |
|
$28.2000 / $41.2400 | Buy Now |
|
Onlinecomponents.com | FX293X-100A-0025-L | 0 |
|
$14.4900 / $34.2400 | Buy Now |
DISTI #
20009605-13
|
TTI | Force Sensors & Load Cells 25lbf COMPRESSION LOAD CELL, 0.5-4.5V Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 167 In Stock |
|
$25.6700 / $40.8300 | Buy Now |
DISTI #
000000000006088344
|
Sager | Force Sensors & Load Cells Compression LoadCell | 0 |
|
Buy Now | |
|
Master Electronics | FX293X-100A-0025-L | 0 |
|
$14.4900 / $34.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX293X-100A-0025-L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FX293X-100A-0025-L
TE Connectivity
Force Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1% | |
Additional Feature | IP43 | |
Body Length or Diameter | 19.7 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Range | 4V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | FORCE SENSOR | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 4.75 V |