There are no models available for this part yet.
Overview of FX26-40S-1SV18 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FX26-40S-1SV18 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AK9993
|
Newark | Mezzanine Conn, Rcpt, 40Pos, 2Row, 1Mm Rohs Compliant: Yes |Hirose(Hrs) FX26-40S-1SV18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0400 / $4.6400 | Buy Now | |
DISTI #
66AK3272
|
Newark | [Functionmax ] 140? Heat And Vibration Resistant Board-To-Board Floating Connectors Rohs Compliant: Yes |Hirose(Hrs) FX26-40S-1SV18 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8200 / $4.3400 | Buy Now | |
DISTI #
26-FX26-40S-1SV18TR-ND
|
DigiKey | INTERCONNECT RECTANGULAR Min Qty: 200 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1465 | Buy Now | |
DISTI #
FX26-40S-1SV18
|
Avnet Americas | Conn Stacking RCP 40 POS 18mm Stack Height 1mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: FX26-40S-1SV18) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7125 / $3.1465 | Buy Now | |
DISTI #
798-FX26-40S-1SV18
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$2.6000 / $4.8100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks | 0 |
|
$2.6500 | Buy Now | ||
DISTI #
HIRFX26-40S-1SV18
|
Heilind Electronics | 576-1404-0-00 REEL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 140℃ Heat and Vibration Resistant Board-to-Board Floating Connector RoHS: Compliant | 0 |
|
$2.4100 / $3.2400 | Buy Now | ||
DISTI #
FX26-40S-1SV18
|
TME | FX26-40S-1SV18 Min Qty: 200 | 0 |
|
$2.6200 | RFQ | |
DISTI #
000000000006271909
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 200 | 0 |
|
$2.7100 / $3.6200 | Buy Now |
CAD Models for FX26-40S-1SV18 by Hirose Electric Co Ltd
Part Data Attributes for FX26-40S-1SV18 by Hirose Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Gold (Au)
|
JESD-609 Code
|
e4
|