-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FX26-20S-1SV20
|
Avnet Americas | FX26-20S-1SV20 - Tape and Reel (Alt: FX26-20S-1SV20) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FX2620S1SV20
|
Mouser Electronics | Board to Board & Mezzanine Connectors Recept. 20pos Gold 0.5A 125VDC 140deg HeatnVib Resistant BoardtoBoard Floating C RoHS: Compliant | 190 |
|
$2.0300 / $3.7500 | Buy Now |
|
Future Electronics | 20 Position Gold 0.5A 125V 140℃ Board-to-Board Floating Receptacle RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 800Reel |
|
$1.9400 / $2.0500 | Buy Now |
DISTI #
HIRFX26-20S-1SV20
|
Heilind Electronics | BD-BD RCPT,20P,AU,125VDC,0.5A 1MM,FLOATNG, HI TEMP/VIBRATION | Americas - 750 in Stock |
|
$2.3281 / $2.7097 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9000 / $2.5500 | Buy Now |
DISTI #
70795650
|
Verical | FX26-20S-1SV20 Min Qty: 200 Package Multiple: 200 Date Code: 2248 | Americas - 600 |
|
$2.8976 | Buy Now |
DISTI #
FX26-20S-1SV20
|
Avnet Americas | FX26-20S-1SV20 - Tape and Reel (Alt: FX26-20S-1SV20) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
DISTI #
HIRFX26-20S-1SV20
|
Interstate Connecting Components | BD-BD RCPT,20P,AU,125VDC,0.5A 1MM,FLOATNG, HI TEMP/VIBRATION | 250 |
|
$2.3281 / $2.7097 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$2.4500 / $2.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX26-20S-1SV20
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX26-20S-1SV20
Hirose Electric Co Ltd
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |