-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX25-110P-0.4SV by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4449
|
Newark | Mezzanine Conn, Hdr, 110Pos, 2Row, 0.4Mm Rohs Compliant: Yes |Hirose/hrs FX25-110P-0.4SV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$3.8600 | Buy Now |
DISTI #
99AK9196
|
Newark | Mezzanine Conn, Hdr, 110Pos, 2Row, 0.4Mm Rohs Compliant: Yes |Hirose/hrs FX25-110P-0.4SV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 980 |
|
$3.3000 / $5.7300 | Buy Now |
DISTI #
26-FX25-110P-0.4SVCT-ND
|
DigiKey | HEADER, 0.4MM PITCH, SMALL & FLO Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
874 In Stock |
|
$3.2544 / $5.7300 | Buy Now |
DISTI #
FX25-110P-0.4SV
|
Avnet Americas | FX25-110P-0.4SV - Tape and Reel (Alt: FX25-110P-0.4SV) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FX25-110P-0.4SV
|
Mouser Electronics | Board to Board & Mezzanine Connectors Header, 0.4mm Pitch, Small & Floating, Board-to-Board ... more | 0 |
|
$3.1800 | Order Now |
|
Onlinecomponents.com | 0.4mm Pitch, Small & Floating, Board-to-Board Connector RoHS: Compliant | 0 |
|
$3.5900 / $9.8300 | Buy Now |
DISTI #
000000000007180347
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
DISTI #
CL0575-4001-0-00
|
Avnet Abacus | (Alt: CL0575-4001-0-00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX25-110P-0.4SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX25-110P-0.4SV
Hirose Electric Co Ltd
Board Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR |