Part Details for FX23RSNSNSNM005 by Panduit Corp
Overview of FX23RSNSNSNM005 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX23RSNSNSNM005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X2114
|
Newark | Fo Cable, Sc-Sc Duplex, Om3, 16.4 , Fibre Optic Connector A:Sc Duplex, Fibre Optic Connector B:Sc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:5M, Fibre Diameter:50Μm/125Μm Rohs Compliant: Yes |Panduit FX23RSNSNSNM005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.7400 / $63.0600 | Buy Now |
DISTI #
FX23RSNSNSNM005-ND
|
DigiKey | OM3 2 FIBER 3MM JACKET PATCHCORD Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.9610 | Buy Now |
DISTI #
FX23RSNSNSNM005
|
Avnet Americas | Cable Assembly Riser 5m Duplex SC to Duplex SC PL-PL - Bulk (Alt: FX23RSNSNSNM005) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$51.2200 | Buy Now |
DISTI #
644-FX23RSNSNSNM005
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 2f 3mm PC OFNR SC Dup / SC Dup Std P RoHS: Compliant | 0 |
|
$54.9600 / $70.5600 | Order Now |
DISTI #
PANFX23RSNSNSNM005
|
Heilind Electronics | OM3 2F 3MM PC OFNR SC DUP SC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Fiber Optic 5m Duplex SC to Duplex SC PL-PL RoHS: Compliant | 0 |
|
$51.2200 / $59.7400 | Buy Now |
DISTI #
000000000005407165
|
Sager | Fiber Optic Cable Assemblies OM3 2 Fiber 3mm Jacket Patchcord Riser S Min Qty: 1 | 0 |
|
$55.8200 / $70.4200 | Buy Now |
Part Details for FX23RSNSNSNM005
FX23RSNSNSNM005 CAD Models
FX23RSNSNSNM005 Part Data Attributes
|
FX23RSNSNSNM005
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FX23RSNSNSNM005
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | YES | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |