Part Details for FX23RSNSNONM016 by Panduit Corp
Overview of FX23RSNSNONM016 by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX23RSNSNONM016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005834307
|
Sager | Fiber Optic Cable Assemblies OM3 2f 3mm PC OFNR SC Dup/SC Dup Std Pol | 0 |
|
Buy Now |
Part Details for FX23RSNSNONM016
FX23RSNSNONM016 CAD Models
FX23RSNSNONM016 Part Data Attributes
|
FX23RSNSNONM016
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FX23RSNSNONM016
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Application | DATA CENTER | |
Approvals | IEC; TIA | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | YES | |
Length | 16 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |