Part Details for FX23PSNSNSNM021 by Panduit Corp
Overview of FX23PSNSNSNM021 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX23PSNSNSNM021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X2080
|
Newark | Om3 2F 3Mm Pc Ofnp Sc Dup/Sc Dup Std P |Panduit FX23PSNSNSNM021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.4200 / $98.4100 | Buy Now |
DISTI #
FX23PSNSNSNM021-ND
|
DigiKey | OM3 2 FIBER 3MM JACKET PATCHCORD Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.2900 | Buy Now |
DISTI #
FX23PSNSNSNM021
|
Avnet Americas | Cable Assembly Plenum 21m Duplex SC to Duplex SC PL-PL - Bulk (Alt: FX23PSNSNSNM021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$79.9200 | Buy Now |
DISTI #
644-FX23PSNSNSNM021
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 2f 3mm PC OFNP SC Dup / SC Dup Std P RoHS: Compliant | 0 |
|
$115.4100 / $126.2200 | Order Now |
DISTI #
PANFX23PSNSNSNM021
|
Heilind Electronics | OM3 2F 3MM PC OFNP SC DUP SC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.9200 / $102.3200 | Buy Now |
DISTI #
000000000005407131
|
Sager | Fiber Optic Cable Assemblies OM3 2 Fiber 3mm Jacket Patchcord Plenum Min Qty: 1 | 0 |
|
$87.1100 / $109.8900 | Buy Now |
Part Details for FX23PSNSNSNM021
FX23PSNSNSNM021 CAD Models
FX23PSNSNSNM021 Part Data Attributes
|
FX23PSNSNSNM021
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FX23PSNSNSNM021
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | DATA CENTER | |
Approvals | IEC; TIA | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | YES | |
Jacket Material | PLENUM | |
Length | 21 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |