Part Details for FX23L-20P-0.5SV12(01) by Hirose Electric Co Ltd
Overview of FX23L-20P-0.5SV12(01) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX23L-20P-0.5SV12(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3240
|
Newark | [Functionmax ] High-Speed Transmission 0.5Mm Pitch Board-To-Board Floating Connectors |Hirose(Hrs) FX23L-20P-0.5SV12(01) Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 / $3.1800 | Buy Now |
DISTI #
26-FX23L-20P-0.5SV12(01)-ND
|
DigiKey | CONN HDR Min Qty: 96 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.9400 | Buy Now |
DISTI #
FX23L-20P-0.5SV12(
|
Avnet Americas | Connector Stacking Header 20 Position 12mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: FX23L-20P-0.5SV12() RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Tray | 0 |
|
$1.9875 / $2.3055 | Buy Now |
DISTI #
798-FX23L20P05SV1201
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$2.3400 / $3.5300 | Order Now |
DISTI #
HIRFX23L-20P-0.5SV12(01)
|
Heilind Electronics | 573-2201-4-01 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8600 / $3.1300 | Buy Now |
Part Details for FX23L-20P-0.5SV12(01)
FX23L-20P-0.5SV12(01) CAD Models
FX23L-20P-0.5SV12(01) Part Data Attributes
|
FX23L-20P-0.5SV12(01)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
FX23L-20P-0.5SV12(01)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |