Part Details for FX23-60P-0.5SV20B by Hirose Electric Co Ltd
Overview of FX23-60P-0.5SV20B by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX23-60P-0.5SV20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3198
|
Newark | [Functionmax ] 0.5Mm Pitch, Power & Signal Hybrid, Floating, High-Speed |Hirose(Hrs) FX23-60P-0.5SV20B RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $5.0800 | Buy Now |
DISTI #
FX23-60P-0.5SV20B-ND
|
DigiKey | CONN HDR Min Qty: 84 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7040 | Buy Now |
DISTI #
FX23-60P-0.5SV20B
|
Avnet Americas | Conn Stacking HDR 60 POS 20mm, 30mm Stack Height 0.5mm Solder ST SMD Tray - Trays (Alt: FX23-60P-0.5SV20B) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-FX23-60P-05SV20B
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 153 |
|
$3.0500 / $5.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8700 / $4.8800 | Buy Now |
DISTI #
000000000005628265
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
DISTI #
573-3111-0-00
|
Avnet Abacus | Conn Stacking HDR 60 POS 20mm, 30mm Stack Height 0.5mm Solder ST SMD Tray - Tape and Reel (Alt: 573-3111-0-00) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FX23-60P-0.5SV20B
FX23-60P-0.5SV20B CAD Models
FX23-60P-0.5SV20B Part Data Attributes
|
FX23-60P-0.5SV20B
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
FX23-60P-0.5SV20B
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |