Part Details for FX23-20S-0.5SV10B by Hirose Electric Co Ltd
Overview of FX23-20S-0.5SV10B by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX23-20S-0.5SV10B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3173
|
Newark | [Functionmax ] 0.5Mm Pitch, Power & Signal Hybrid, Floating, High-Speed |Hirose(Hrs) FX23-20S-0.5SV10B Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $4.0600 | Buy Now |
DISTI #
26-FX23-20S-0.5SV10B-ND
|
DigiKey | CONN RCPT 20POS SMD GOLD Min Qty: 84 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7590 | Buy Now |
DISTI #
FX23-20S-0.5SV10B
|
Avnet Americas | Connector Stacking Receptacle 20 Position 10mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: FX23-20S-0.5SV10B) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Tray | 0 |
|
$2.5375 / $2.9435 | Buy Now |
DISTI #
798-FX2320S05SV10B
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$2.9900 / $4.5100 | Order Now |
DISTI #
HIRFX23-20S-0.5SV10B
|
Heilind Electronics | 573-3311-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3800 / $4.0000 | Buy Now |
Part Details for FX23-20S-0.5SV10B
FX23-20S-0.5SV10B CAD Models
FX23-20S-0.5SV10B Part Data Attributes
|
FX23-20S-0.5SV10B
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
FX23-20S-0.5SV10B
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |