Part Details for FX23-20S-0.5SH(01) by Hirose Electric Co Ltd
Overview of FX23-20S-0.5SH(01) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000020ALF | Amphenol Communications Solutions | HPCE VT Receptacle 20S | |
10121506-480020BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 20S | |
51967-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20S Vertical Receptacle. |
Price & Stock for FX23-20S-0.5SH(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3162
|
Newark | [Functionmax ] 0.5Mm Pitch, Power & Signal Hybrid, Floating, High-Speed |Hirose(Hrs) FX23-20S-0.5SH(01) RoHS: Not Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 / $4.2600 | Buy Now |
DISTI #
FX23-20S-0.5SH(01)
|
Avnet Americas | Connector Stacking Receptacle 20 Position 0.5mm Solder Right Angle Surface Mount - Trays (Alt: FX23-20S-0.5SH(01)) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-FX2320S05SH01
|
Mouser Electronics | Board to Board & Mezzanine Connectors | 0 |
|
$2.5500 / $4.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4900 / $4.1900 | Buy Now |
DISTI #
000000000006118938
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for FX23-20S-0.5SH(01)
FX23-20S-0.5SH(01) CAD Models
FX23-20S-0.5SH(01) Part Data Attributes
|
FX23-20S-0.5SH(01)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
FX23-20S-0.5SH(01)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |