-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HDR 0.5MM 20POS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4441
|
Newark | Mezzanine Conn, Hdr, 20Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) FX23-20P-0.5SV20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 591 |
|
$3.4900 | Buy Now |
DISTI #
66AK3159
|
Newark | [Functionmax ] 0.5Mm Pitch, Power & Signal Hybrid, Floating, High-Speed Rohs Compliant: Yes |Hirose(Hrs) FX23-20P-0.5SV20 RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $3.8400 | Buy Now |
DISTI #
H125041-ND
|
DigiKey | CONN HDR 20POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1461 In Stock |
|
$2.1608 / $5.0300 | Buy Now |
DISTI #
FX23-20P-0.5SV20
|
Avnet Americas | HISFX23-20P-0.5SV20 - Trays (Alt: FX23-20P-0.5SV20) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.4500 / $2.8420 | Buy Now |
DISTI #
798-FX23-20P-0.5SV20
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.5mm Pitch Header Strt 20P 20mm Hght RoHS: Compliant | 1425 |
|
$2.1600 / $4.1900 | Buy Now |
|
Future Electronics | 24 (20 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 12 Weeks Container: Tray | 140Tray |
|
$2.4600 / $2.6400 | Buy Now |
DISTI #
HIRFX23-20P-0.5SV20
|
Heilind Electronics | 0.5MM HEADER, VERT, 20 POS B-T-B FLOATING CONN | Americas - 186 in Stock |
|
$2.7903 / $3.4600 | Buy Now |
|
Onlinecomponents.com | 0.5mm Pitch, Power & Signal Hybrid, Floating, High-Speed RoHS: Compliant | 0 |
|
$2.2100 / $3.0600 | Buy Now |
DISTI #
FX23-20P-05SV20
|
TME | Connector: PCB to PCB, FX23, SMT, PIN: 20, socket, on PCBs, male Min Qty: 672 | 0 |
|
$2.7400 | RFQ |
DISTI #
HIRFX23-20P-0.5SV20
|
Interstate Connecting Components | 0.5MM HEADER, VERT, 20 POS B-T-B FLOATING CONN | 62 |
|
$2.7903 / $3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX23-20P-0.5SV20
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX23-20P-0.5SV20
Hirose Electric Co Ltd
CONN HDR 0.5MM 20POS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |