Part Details for FX20KMJ-06#B00 by Renesas Electronics Corporation
Overview of FX20KMJ-06#B00 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX20KMJ-06#B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FX20KMJ-06#B00-ND
|
DigiKey | HIGH SPEED SWITCHING P CHANNEL , Min Qty: 168 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22502 In Stock |
|
$1.7900 | Buy Now |
DISTI #
FX20KMJ-06#B00
|
Avnet Americas | - Trays (Alt: FX20KMJ-06#B00) RoHS: Compliant Min Qty: 202 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 22502 Partner Stock |
|
$1.8100 | Buy Now |
|
Rochester Electronics | FX20KMJ - High Speed Switching P-Channel Power MosFET, 60V, 20A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22502 |
|
$1.5400 / $1.8100 | Buy Now |