Part Details for FX200SR by Denyo Europa Gmbh
Overview of FX200SR by Denyo Europa Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FX200SR
FX200SR CAD Models
FX200SR Part Data Attributes
|
FX200SR
Denyo Europa Gmbh
Buy Now
Datasheet
|
Compare Parts:
FX200SR
Denyo Europa Gmbh
Visible LED
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DENYO EUROPA GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 7.5 V | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 6.5 mm | |
Peak Wavelength | 636 nm | |
Reverse Voltage-Max | 12 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |