-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX20-80S-0.5SV by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1617
|
Newark | Board-To-Board Connector, Fx20 Series, Surface Mount, Receptacle, 80, 0.5 Mm, Gold Plated Contacts R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 700 |
|
$2.5900 / $3.5500 | Buy Now |
DISTI #
H122375-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1302 In Stock |
|
$2.6625 / $3.8900 | Buy Now |
DISTI #
FX20-80S-0.5SV
|
Avnet Americas | Conn Board to Board RCP 80 POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX20-80S-0.5SV) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.9221 | Buy Now |
DISTI #
798-FX2080S05SV
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80P 0.5MM PITCH, STR RECEPT RoHS: Compliant | 2049 |
|
$2.6600 / $3.8900 | Buy Now |
|
Future Electronics | header RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks Container: Tray |
0 Tray |
|
$2.3600 / $2.4700 | Buy Now |
DISTI #
HIRFX20-80S-0.5SV
|
Heilind Electronics | 570-1103-0-00 EACH | Americas - 0 in Stock |
|
$3.3281 / $4.0167 | Buy Now |
|
Onlinecomponents.com | 0.5mm Pitch, Board-to-Board Connectors with Floating Structure RoHS: Compliant | 0 |
|
$2.6800 / $3.7700 | Buy Now |
DISTI #
87563931
|
Verical | FX20-80S-0.5SV Min Qty: 24 Package Multiple: 1 Date Code: 2413 | Americas - 236 |
|
$2.6000 | Buy Now |
DISTI #
FX20-80S-0.5SV
|
TME | Connector: PCB to PCB, female, PIN: 80, 0.5mm, H: 8.3mm, FX20, SMT Min Qty: 960 | 0 |
|
$2.9500 | RFQ |
DISTI #
000000000004096064
|
Sager | Board to Board & Mezzanine Connectors 80P 0.5MM PITCH, STR RECEPT Min Qty: 1 | 0 |
|
$3.0100 / $4.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX20-80S-0.5SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX20-80S-0.5SV
Hirose Electric Co Ltd
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.106 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.15 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |