Part Details for FX20-80P-0.5SV20(10) by Hirose Electric Co Ltd
Overview of FX20-80P-0.5SV20(10) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX20-80P-0.5SV20(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3109
|
Newark | [Functionmax ] 0.5Mm Pitch, Board-To-Board Connectors With Floating Structure |Hirose(Hrs) FX20-80P-0.5SV20(10) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $5.2200 | Buy Now |
DISTI #
FX20-80P-0.5SV20(10)-ND
|
DigiKey | CONN HDR 80POS SMD 0.5MM Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8390 | Buy Now |
DISTI #
FX20-80P-0.5SV20(1
|
Avnet Americas | Connector Board to Board Header 80 Position 0.5mm Solder Straight Surface Mount - Trays (Alt: FX20-80P-0.5SV20(1) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.1646 | Buy Now |
DISTI #
798-FX2080P05SV2010
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80P 0.5MM PITCH, STR HEADER RoHS: Compliant | 0 |
|
$3.1300 / $5.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.1900 | Buy Now |
DISTI #
HIRFX20-80P-0.5SV20(10)
|
Heilind Electronics | 570-1009-2-10 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.5mm Pitch, Board-to-Board Connectors with Floating Structure RoHS: Compliant | 0 |
|
$2.9000 / $4.0800 | Buy Now |
DISTI #
FX2080P0.5SV20-10
|
TME | Connector: PCB to PCB, male, PIN: 80, 0.5mm, H: 18.2mm, FX20, SMT Min Qty: 480 | 0 |
|
$3.0100 | RFQ |
DISTI #
000000000004096063
|
Sager | Board to Board & Mezzanine Connectors 80P 0.5MM PITCH, STR HEADER Min Qty: 1 | 0 |
|
$3.2600 / $4.3500 | Buy Now |
DISTI #
C1S312300640908
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Not Compliant Container: Bulk | 5 |
|
$3.8500 | Buy Now |
Part Details for FX20-80P-0.5SV20(10)
FX20-80P-0.5SV20(10) CAD Models
FX20-80P-0.5SV20(10) Part Data Attributes
|
FX20-80P-0.5SV20(10)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
FX20-80P-0.5SV20(10)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |