-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F140PKGFB#50 | Renesas Electronics Corporation | Low Power, Lower Operating Current Microcontrollers for General Purpose Applications, LFQFP, /Embossed Tape | |
R5F140PKAFB#50 | Renesas Electronics Corporation | Low Power, Lower Operating Current Microcontrollers for General Purpose Applications, LFQFP, /Embossed Tape | |
R5F140PLAFB#30 | Renesas Electronics Corporation | Low Power, Lower Operating Current Microcontrollers for General Purpose Applications, LFQFP, /Tray |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3070
|
Newark | [Functionmax ] 0.5Mm Pitch, Board-To-Board Connectors With Floating Structure |Hirose(Hrs) FX20-140P-0.5SV15(10) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 / $6.8400 | Buy Now |
DISTI #
FX20-140P-0.5SV15(10)-ND
|
DigiKey | CONN HDR 140POS SMD Min Qty: 50 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0702 | Buy Now |
DISTI #
FX20-140P-0.5SV15(
|
Avnet Americas | Conn Stacking HDR 140 POS 15mm, 25mm 0.5mm Solder ST SMD Tray - Trays (Alt: FX20-140P-0.5SV15() RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.2750 / $4.9590 | Buy Now |
DISTI #
798-FX20140P05SV1510
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$4.2800 / $7.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.1800 | Buy Now |
DISTI #
HIRFX20-140P-0.5SV15(10)
|
Heilind Electronics | 570-1006-4-10 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.5mm Pitch, Board-to-Board Connectors with Floating Structure RoHS: Compliant | 0 |
|
$3.8800 / $5.3400 | Buy Now |
DISTI #
FX20140P0.5SV15-10
|
TME | Connector: PCB to PCB, male, PIN: 140, 0.5mm, H: 13.2mm, FX20, SMT Min Qty: 600 | 0 |
|
$4.1600 | RFQ |
DISTI #
000000000005247027
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$4.2800 / $5.7000 | Buy Now |
DISTI #
570-1006-4-10
|
Avnet Abacus | Conn Stacking HDR 140 POS 15mm, 25mm 0.5mm Solder ST SMD Tray - Tape and Reel (Alt: 570-1006-4-10) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy