Part Details for FX20-100P-0.5SV15(10) by Hirose Electric Co Ltd
Overview of FX20-100P-0.5SV15(10) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Price & Stock for FX20-100P-0.5SV15(10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3056
|
Newark | [Functionmax ] 0.5Mm Pitch, Board-To-Board Connectors With Floating Structure |Hirose(Hrs) FX20-100P-0.5SV15(10) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $5.0400 | Buy Now |
DISTI #
FX20-100P-0.5SV15(10)-ND
|
DigiKey | CONN HDR 100POS SMD Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4928 | Buy Now |
DISTI #
FX20-100P-0.5SV15(
|
Avnet Americas | Conn Stacking HDR 100 POS 0.5mm Solder ST SMD Tray - Trays (Alt: FX20-100P-0.5SV15() RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.0555 | Buy Now |
DISTI #
798-FX20100P05SV1510
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$3.0100 / $5.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.0800 | Buy Now |
DISTI #
HIRFX20-100P-0.5SV15(10)
|
Heilind Electronics | 570-1004-9-10 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.5mm Pitch, Board-to-Board Connectors with Floating Structure RoHS: Compliant | 0 |
|
$2.7800 / $3.9400 | Buy Now |
DISTI #
FX20100P0.5SV15-10
|
TME | Connector: PCB to PCB, male, PIN: 100, 0.5mm, H: 13.2mm, FX20, SMT Min Qty: 720 | 0 |
|
$3.0100 | RFQ |
DISTI #
000000000005247019
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$3.1500 / $4.2000 | Buy Now |
DISTI #
570-1004-9-10
|
Avnet Abacus | Conn Stacking HDR 100 POS 0.5mm Solder ST SMD Tray - Tape and Reel (Alt: 570-1004-9-10) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FX20-100P-0.5SV15(10)
FX20-100P-0.5SV15(10) CAD Models
FX20-100P-0.5SV15(10) Part Data Attributes
|
FX20-100P-0.5SV15(10)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
FX20-100P-0.5SV15(10)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |