Part Details for FX2-80P-0.635SH(83) by Hirose Electric Co Ltd
Results Overview of FX2-80P-0.635SH(83) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX2-80P-0.635SH(83) Information
FX2-80P-0.635SH(83) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FX2-80P-0.635SH(83)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2727
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2-80P-0.635SH(83) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 / $6.8600 | Buy Now |
DISTI #
FX2-80P-0.635SH(83)-ND
|
DigiKey | CONN HDR 80POS 1.27MM Min Qty: 40 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8318 | Buy Now |
DISTI #
FX2-80P-0.635SH(83)
|
Avnet Americas | Connector Board to Board Header 80 Position 0.635mm Solder Right Angle Surface Mount Tray - Trays (A... more RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.1589 | Buy Now |
DISTI #
798-FX280P0635SH83
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80P R/A SMT HEADER .635MM PITCH RoHS: Compliant | 0 |
|
$4.7300 / $7.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$4.1900 / $4.3600 | Buy Now |
DISTI #
HIRFX2-80P-0.635SH(83)
|
Heilind Electronics | 572-2767-9-83 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8800 / $5.3600 | Buy Now |
DISTI #
000000000003974161
|
Sager | Board to Board & Mezzanine Connectors 80P R/A SMT HEADER .635MM PITCH Min Qty: 1 | 0 |
|
$4.2900 / $5.7200 | Buy Now |
Part Details for FX2-80P-0.635SH(83)
FX2-80P-0.635SH(83) CAD Models
FX2-80P-0.635SH(83) Part Data Attributes
|
FX2-80P-0.635SH(83)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2-80P-0.635SH(83)
Hirose Electric Co Ltd
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.295 inch | |
Body Depth | 0.441 inch | |
Body Length | 2.514 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |