Part Details for FX2-52P-1.27SVL(71) by Hirose Electric Co Ltd
Overview of FX2-52P-1.27SVL(71) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX2-52P-1.27SVL(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2697
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2-52P-1.27SVL(71) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1800 / $5.8600 | Buy Now |
DISTI #
H123333-ND
|
DigiKey | CONN PLUG 52POS SMD SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2 In Stock |
|
$3.0309 / $7.0000 | Buy Now |
DISTI #
FX2-52P-1.27SVL(71
|
Avnet Americas | Conn Board to Board HDR 52 POS 1.27mm Solder ST SMD - Trays (Alt: FX2-52P-1.27SVL(71) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.6625 / $4.2485 | Buy Now |
DISTI #
798-FX252P127SVL71
|
Mouser Electronics | Board to Board & Mezzanine Connectors 52P STRT SMT HEADER LOCATE BOSS GLD PLT RoHS: Compliant | 0 |
|
$3.6600 / $5.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.5800 | Buy Now |
DISTI #
HIRFX2-52P-1.27SVL(71)
|
Heilind Electronics | 572-2054-5-71 EACH | Americas - 0 in Stock |
|
$4.0469 / $4.8834 | Buy Now |
|
Onlinecomponents.com | 1.27mm Pitch Multi-Function Two Piece Connectors RoHS: Compliant | 0 |
|
$3.3100 / $4.5800 | Buy Now |
|
Quest Components | 499 |
|
$3.9848 / $7.2450 | Buy Now | |
DISTI #
FX2-52P-1.27SVL-71
|
TME | FX2-52P-1.27SVL(71) Min Qty: 560 | 0 |
|
$3.7500 | RFQ |
DISTI #
000000000003974133
|
Sager | Board to Board & Mezzanine Connectors 52P STRT SMT HEADER LOCATE BOSS GLD PLT Min Qty: 1 | 0 |
|
$3.6600 / $4.8800 | Buy Now |
Part Details for FX2-52P-1.27SVL(71)
FX2-52P-1.27SVL(71) CAD Models
FX2-52P-1.27SVL(71) Part Data Attributes
|
FX2-52P-1.27SVL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2-52P-1.27SVL(71)
Hirose Electric Co Ltd
Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.276 inch | |
Body Depth | 0.382 inch | |
Body Length | 1.814 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.25 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX2-52P-1.27SVL(71)
This table gives cross-reference parts and alternative options found for FX2-52P-1.27SVL(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX2-52P-1.27SVL(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-26-05-G-D-411-100 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FX2-52P-1.27SVL(71) vs FW-26-05-G-D-411-100 |
HDWM-26-57-S-D-530-SM | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FX2-52P-1.27SVL(71) vs HDWM-26-57-S-D-530-SM |
HDWM-26-53-S-D-280-SM | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FX2-52P-1.27SVL(71) vs HDWM-26-53-S-D-280-SM |
HDWM-26-01-S-D-280-SM | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FX2-52P-1.27SVL(71) vs HDWM-26-01-S-D-280-SM |
HDWM-26-59-S-D-355-SM | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FX2-52P-1.27SVL(71) vs HDWM-26-59-S-D-355-SM |
HDWM-26-55-G-D-280-SM | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FX2-52P-1.27SVL(71) vs HDWM-26-55-G-D-280-SM |
FW-26-05-F-D-500-175 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FX2-52P-1.27SVL(71) vs FW-26-05-F-D-500-175 |
FW-26-05-G-D-500-075 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FX2-52P-1.27SVL(71) vs FW-26-05-G-D-500-075 |
HDWM-26-55-S-D-280-SM | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FX2-52P-1.27SVL(71) vs HDWM-26-55-S-D-280-SM |
FW-26-05-G-D-510-165 | Board Stacking Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FX2-52P-1.27SVL(71) vs FW-26-05-G-D-510-165 |