Part Details for FX2-100P-1.27SVL(82) by Hirose Electric Co Ltd
Overview of FX2-100P-1.27SVL(82) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
B3221B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 100P, With MYLAR | |
B3291B7L1112A0E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 100P, With MYLAR |
Price & Stock for FX2-100P-1.27SVL(82)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2627
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2-100P-1.27SVL(82) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 / $8.4800 | Buy Now |
DISTI #
FX2-100P-1.27SVL(82)-ND
|
DigiKey | CONN HDR 100POS 1.27MM Min Qty: 20 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5175 | Buy Now |
DISTI #
FX2-100P-1.27SVL(8
|
Avnet Americas | Connector Board to Board Header 100 Position 1.27mm Solder Straight Surface Mount Tray - Trays (Alt: FX2-100P-1.27SVL(8) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$5.3000 / $6.1480 | Buy Now |
DISTI #
798-FX2100P127SVL82
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P STRT SMT HEADR LOCATE BOSS GLD PLT RoHS: Compliant | 0 |
|
$5.1800 / $8.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$5.1800 | Buy Now |
DISTI #
HIRFX2-100P-1.27SVL(82)
|
Heilind Electronics | 572-2058-6-82 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8600 / $7.2100 | Buy Now |
DISTI #
000000000003974064
|
Sager | Board to Board & Mezzanine Connectors 100P STRT SMT HEADR LOCATE BOSS GLD PLT Min Qty: 1 | 0 |
|
$5.3000 / $7.0700 | Buy Now |
Part Details for FX2-100P-1.27SVL(82)
FX2-100P-1.27SVL(82) CAD Models
FX2-100P-1.27SVL(82) Part Data Attributes
|
FX2-100P-1.27SVL(82)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2-100P-1.27SVL(82)
Hirose Electric Co Ltd
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.276 inch | |
Body Depth | 0.339 inch | |
Body Length | 3.014 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5626 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |