Part Details for FX2-100P-0.635SH by Hirose Electric Co Ltd
Overview of FX2-100P-0.635SH by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for FX2-100P-0.635SH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$7.9920 / $12.9600 | Buy Now |
Part Details for FX2-100P-0.635SH
FX2-100P-0.635SH CAD Models
FX2-100P-0.635SH Part Data Attributes:
|
FX2-100P-0.635SH
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2-100P-0.635SH
Hirose Electric Co Ltd
D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Surface Mount Terminal, M2, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.295 inch | |
Body Depth | 0.441 inch | |
Body Length | 2.896 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Dielectric Withstanding Voltage | 300VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mounting Option 1 | M2 | |
Mounting Option 2 | LOCKNUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |