Part Details for FX2-100P-0.635SH(71) by Hirose Electric Co Ltd
Overview of FX2-100P-0.635SH(71) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for FX2-100P-0.635SH(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2621
|
Newark | 1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose(Hrs) FX2-100P-0.635SH(71) Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 / $12.9000 | Buy Now |
DISTI #
H10651-ND
|
DigiKey | CONN PLUG 100POS R/A SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Tray |
22 In Stock |
|
$7.6300 / $12.6200 | Buy Now |
DISTI #
FX2-100P-0.635SH(7
|
Avnet Americas | Conn Board to Board HDR 100 POS 0.635mm Solder RA SMD - Trays (Alt: FX2-100P-0.635SH(7) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$8.0625 / $9.3525 | Buy Now |
DISTI #
798-FX2100P0635SH71
|
Mouser Electronics | Board to Board & Mezzanine Connectors HEDR R/A 100P 1.27MM SMT RoHS: Compliant | 0 |
|
$7.6200 / $12.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$7.8700 | Buy Now |
DISTI #
HIRFX2-100P-0.635SH(71)
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.8750 / $10.7500 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6700 / $11.3500 | Buy Now |
DISTI #
FX2-100P-0.635SH(7
|
Avnet Americas | Conn Board to Board HDR 100 POS 0.635mm Solder RA SMD - Trays (Alt: FX2-100P-0.635SH(7) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$8.0625 / $9.3525 | Buy Now |
DISTI #
000000000003974058
|
Sager | Board to Board & Mezzanine Connectors HEDR R/A 100P 1.27MM SMT Min Qty: 1 | 0 |
|
$6.9900 / $8.5800 | Buy Now |
DISTI #
572-2768-1-71
|
Avnet Abacus | Conn Board to Board HDR 100 POS 0.635mm Solder RA SMD - Tape and Reel (Alt: 572-2768-1-71) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FX2-100P-0.635SH(71)
FX2-100P-0.635SH(71) CAD Models
FX2-100P-0.635SH(71) Part Data Attributes:
|
FX2-100P-0.635SH(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2-100P-0.635SH(71)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |