Part Details for FX1V-288P-DSA by Hirose Electric Co Ltd
Overview of FX1V-288P-DSA by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1320NBGI | Renesas Electronics Corporation | Low-band DPD Demodulator with Integrated DSA, RF Switch, and LO Switch | |
F1370NBGI8 | Renesas Electronics Corporation | High-band DPD Demodulator with Integrated DSA and RF Switch | |
F1358NBGI8 | Renesas Electronics Corporation | High Frequency-band DPD Demodulator with Integrated DSA and RF Switch |
Part Details for FX1V-288P-DSA
FX1V-288P-DSA CAD Models
FX1V-288P-DSA Part Data Attributes
|
FX1V-288P-DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX1V-288P-DSA
Hirose Electric Co Ltd
Board Connector, 288 Contact(s), 3 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | HIGH DENSITY, POLARIZED | |
Body Breadth | 0.425 inch | |
Body Depth | 0.445 inch | |
Body Length | 5.385 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN/LEAD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 288 | |
UL Flammability Code | 94V-0 |