-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Force Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1383
|
Newark | Compression Load Cell, 50Lb, 5Vdc, Load Capacity:50Lb, Supply Voltage:5Vdc, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Cell Output Mv/V:20, Product Range:Fx19 Series Rohs Compliant: Yes |Te Connectivity FX1901-0001-0050-L Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3500 / $37.5900 | Buy Now |
DISTI #
223-1529-ND
|
DigiKey | SENSOR TENSE LOAD CELL Min Qty: 1 Lead time: 17 Weeks Container: Box |
109 In Stock |
|
$29.9750 / $35.7500 | Buy Now |
DISTI #
FX1901-0001-0050-L
|
Avnet Americas | Compression Load Cell Analog Cable Mount - Bulk (Alt: FX1901-0001-0050-L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 26 |
|
$16.9488 | Buy Now |
DISTI #
71023538
|
RS | Sensor, Compression Load Cell, Force, FX1901-0001-0050-L | TE Connectivity FX1901-0001-0050-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 20 |
|
$35.8200 / $41.7700 | Buy Now |
DISTI #
TSSFX1901-0001-0050-L
|
Heilind Electronics | COMPRESSION LOAD CELL | Americas - 3 in Stock |
|
$17.0784 / $30.9406 | Buy Now |
|
Onlinecomponents.com | FX1901-0001-0050-L | 0 |
|
$31.9300 / $43.9600 | Buy Now |
DISTI #
FX1901-0001-0050-L
|
TTI | Force Sensors & Load Cells LOAD CELL HI-REL 20MA 0-50 LBF RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 39 In Stock |
|
$30.6600 / $39.9900 | Buy Now |
DISTI #
FX1901-0001-0050-L
|
Avnet Americas | Compression Load Cell Analog Cable Mount - Bulk (Alt: FX1901-0001-0050-L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 26 |
|
$16.9488 | Buy Now |
DISTI #
TSSFX1901-0001-0050-L
|
Interstate Connecting Components | COMPRESSION LOAD CELL | 1 |
|
$17.0784 / $30.9406 | Buy Now |
DISTI #
000000000005396431
|
Sager | Force Sensors & Load Cells LOAD CELL HI-REL 20MA 0-50 LBF Min Qty: 1 | 0 |
|
$22.8800 / $38.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX1901-0001-0050-L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FX1901-0001-0050-L
TE Connectivity
Force Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1% | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Sensors/Transducers Type | FORCE SENSOR | |
Supply Voltage-Max | 5 V |