-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2608
|
Newark | Mezzanine Conn, Rcpt, 80Pos, 2Row, 0.8Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) FX18-80S-0.8SH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$6.0200 / $6.8400 | Buy Now |
DISTI #
59Y7147
|
Newark | Board-To-Board Connector, Functionmax Fx18 Series, Surface Mount, Receptacle, 80, 0.8 Mm Rohs Compliant: Yes |Hirose(Hrs) FX18-80S-0.8SH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $9.0300 | Buy Now |
DISTI #
H12015-ND
|
DigiKey | CONN RCPT 80POS R/A SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1898 In Stock |
|
$3.7625 / $5.1300 | Buy Now |
DISTI #
FX18-80S-0.8SH
|
Avnet Americas | Conn Board to Board RCP 80 POS 0.8mm RA SMD Individual - Trays (Alt: FX18-80S-0.8SH) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$4.2750 / $4.9590 | Buy Now |
DISTI #
798-FX1880S08SH
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80P RECEPTACLE .8MM PITCH RoHS: Compliant | 3370 |
|
$3.7600 / $5.1300 | Buy Now |
|
Future Electronics | FX18 Series 40 Position 0.8 mm Right Angle Surface Mount Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 50 Container: Tray | 0Tray |
|
$3.4200 | Buy Now |
DISTI #
HIRFX18-80S-0.8SH
|
Heilind Electronics | 579-0011-6-00 EACH | Americas - 4 in Stock |
|
$4.7031 / $5.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9000 / $6.7300 | Buy Now |
DISTI #
FX18-80S-0.8SH
|
TME | Connector: PCB to PCB, female, PIN: 80, 0.8mm, H: 9.5mm, FX18, SMT Min Qty: 700 | 0 |
|
$4.7300 | RFQ |
DISTI #
HIRFX18-80S-0.8SH
|
Interstate Connecting Components | 579-0011-6-00 EACH | 1 |
|
$4.7031 / $5.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX18-80S-0.8SH
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX18-80S-0.8SH
Hirose Electric Co Ltd
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.374 inch | |
Body Depth | 0.48 inch | |
Body Length | 1.73 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.3 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 84 | |
UL Flammability Code | 94V-0 |