-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2604
|
Newark | Mezzanine Conn, Hdr, 80Pos, 2Row, 0.8Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) FX18-80P-0.8SV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$3.2300 | Buy Now |
DISTI #
H12013-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4238 In Stock |
|
$3.2860 / $6.0900 | Buy Now |
DISTI #
FX18-80P-0.8SV
|
Avnet Americas | Conn Board to Board HDR 80 POS 0.8mm Solder ST SMD Tray - Trays (Alt: FX18-80P-0.8SV) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.4250 / $3.9730 | Buy Now |
DISTI #
798-FX1880P08SV
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80P PLUG .8MM PITCH RoHS: Compliant | 3359 |
|
$3.0600 / $6.0700 | Buy Now |
|
Future Electronics | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 50 Container: Tray | 0Tray |
|
$2.8000 / $2.8700 | Buy Now |
DISTI #
HIRFX18-80P-0.8SV
|
Heilind Electronics | 579-0018-5-00 EACH | Americas - 0 in Stock |
|
$3.7656 / $4.5667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0800 / $4.3600 | Buy Now |
DISTI #
FX18-80P-0.8SV
|
Avnet Americas | Conn Board to Board HDR 80 POS 0.8mm Solder ST SMD Tray - Trays (Alt: FX18-80P-0.8SV) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$3.4250 / $3.9730 | Buy Now |
DISTI #
FX18-80P-0.8SV
|
TME | Connector: PCB to PCB, male, PIN: 80, 0.8mm, H: 8.65mm, FX18, SMT Min Qty: 700 | 0 |
|
$3.7000 | RFQ |
DISTI #
579-0018-5-00
|
Avnet Abacus | Conn Board to Board HDR 80 POS 0.8mm Solder ST SMD Tray - Tape and Reel (Alt: 579-0018-5-00) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX18-80P-0.8SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX18-80P-0.8SV
Hirose Electric Co Ltd
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.307 inch | |
Body Depth | 0.341 inch | |
Body Length | 1.728 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE POST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.3 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 84 | |
UL Flammability Code | 94V-0 |