-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10006000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S Vertical Receptacle. | |
10106268-0H15001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 60S 17LP | |
51720-10206000CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 60S 0P Right Angle Header. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2599
|
Newark | [Functionmax ] High Speed Transmission, 0.8Mm Pitch For Pcb Connections |Hirose(Hrs) FX18-60S-0.8SH(11) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6200 / $5.2400 | Buy Now |
DISTI #
26-FX18-60S-0.8SH(11)CT-ND
|
DigiKey | CONN RCPT 60POS R/A SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
471 In Stock |
|
$2.8875 / $6.6700 | Buy Now |
DISTI #
FX18-60S-0.8SH(11)
|
Avnet Americas | Conn Board to Board RCP 60 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: FX18-60S-0.8SH(11)) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-FX18-60S-0.8SH11
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8MM 60P RCPT R/A SMT RoHS: Compliant | 0 |
|
$2.8800 / $6.2600 | Order Now |
|
Future Electronics | FX18 Series 60 Position 0.8 mm Pitch Right Angle SMT Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.9100 / $3.0600 | Buy Now |
|
Future Electronics | FX18 Series 60 Position 0.8 mm Pitch Right Angle SMT Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$2.9100 / $3.3700 | Buy Now |
DISTI #
HIRFX18-60S-0.8SH(11)
|
Heilind Electronics | 579-0010-3-11 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Speed Transmission, 0.8mm Pitch for PCB Connections RoHS: Compliant | 0 |
|
$2.9100 / $3.7400 | Buy Now |
|
Bristol Electronics | 295 |
|
RFQ | ||
DISTI #
FX18-60S-0.8SH-11
|
TME | Connector: PCB to PCB, female, PIN: 60, 0.8mm, H: 9.5mm, FX18, SMT Min Qty: 1 | 300 |
|
$3.4100 / $5.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX18-60S-0.8SH(11)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX18-60S-0.8SH(11)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |