-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7127
|
Newark | Board-To-Board Connector, Functionmax Fx18 Series, Surface Mount, Receptacle, 140, 0.8 Mm Rohs Compliant: Yes |Hirose(Hrs) FX18-140S-0.8SH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 535 |
|
$6.2200 / $10.4400 | Buy Now |
DISTI #
H12005-ND
|
DigiKey | CONN RCPT 140POS R/A SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
224 In Stock |
|
$6.0883 / $10.2200 | Buy Now |
DISTI #
FX18-140S-0.8SH
|
Avnet Americas | Conn Board to Board RCP 140 POS 0.8mm Solder RA SMD Piece - Trays (Alt: FX18-140S-0.8SH) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$6.2250 / $7.2210 | Buy Now |
DISTI #
798-FX18140S08SH
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8MM 140P RCPT R/A SMT RoHS: Compliant | 634 |
|
$6.0800 / $10.2200 | Buy Now |
|
Future Electronics | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right An RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 40 Container: Tray | 0Tray |
|
$5.6600 / $5.8000 | Buy Now |
DISTI #
HIRFX18-140S-0.8SH
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7000 / $9.8100 | Buy Now |
DISTI #
FX18-140S-0.8SH
|
TME | Connector: PCB to PCB, female, PIN: 140, 0.8mm, H: 9.5mm, FX18, SMT Min Qty: 560 | 0 |
|
$5.9000 | RFQ |
DISTI #
000000000003974034
|
Sager | Board to Board & Mezzanine Connectors 0.8MM 140P RCPT R/A SMT Min Qty: 1 | 0 |
|
$5.4100 / $6.6400 | Buy Now |
DISTI #
579-0014-4-00
|
Avnet Abacus | Conn Board to Board RCP 140 POS 0.8mm Solder RA SMD Piece - Tape and Reel (Alt: 579-0014-4-00) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX18-140S-0.8SH
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX18-140S-0.8SH
Hirose Electric Co Ltd
Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |