-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM | |
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM | |
10144517-121802LF | Amphenol Communications Solutions | ERGSTAK R1 120P |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2562
|
Newark | [Functionmax ] High Speed Transmission, 0.8Mm Pitch For Pcb Connections |Hirose(Hrs) FX18-120P-0.8SH RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 / $9.2000 | Buy Now |
DISTI #
H11865-ND
|
DigiKey | CONN HDR 120POS R/A SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3868 In Stock |
|
$5.0750 / $8.8700 | Buy Now |
DISTI #
FX18-120P-0.8SH
|
Avnet Americas | Conn Board to Board HDR 120 POS 0.8mm Solder RA SMD Tray - Trays (Alt: FX18-120P-0.8SH) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.5775 | Buy Now |
DISTI #
798-FX18-120P-0.8SH
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.8MM 120P HDR R/A SMT RoHS: Compliant | 8 |
|
$5.0700 / $7.5300 | Buy Now |
|
Future Electronics | FX18 Series 120 Position 0.8 mm Pitch Dual Row Right Angle Header Connector RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$5.4200 / $5.5400 | Buy Now |
DISTI #
HIRFX18-120P-0.8SH
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.3438 / $7.6667 | Buy Now | |
|
Onlinecomponents.com | High Speed Transmission, 0.8mm Pitch for PCB Connections RoHS: Compliant | 0 |
|
$5.1300 / $7.1900 | Buy Now |
DISTI #
FX18-120P-0.8SH
|
TME | Connector: PCB to PCB, male, PIN: 120, 0.8mm, H: 9.5mm, FX18, SMT Min Qty: 1 | 40 |
|
$4.4500 / $7.3200 | Buy Now |
DISTI #
000000000003974027
|
Sager | Board to Board & Mezzanine Connectors 0.8MM 120P HDR R/A SMT Min Qty: 1 | 0 |
|
$5.7400 / $7.6600 | Buy Now |
DISTI #
579-0006-6-00
|
Avnet Abacus | Conn Board to Board HDR 120 POS 0.8mm Solder RA SMD Tray - Tape and Reel (Alt: 579-0006-6-00) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX18-120P-0.8SH
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX18-120P-0.8SH
Hirose Electric Co Ltd
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.374 inch | |
Body Depth | 0.543 inch | |
Body Length | 2.358 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.3 mm | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |