Part Details for FX16M2-41S-0.5SH(30) by Hirose Electric Co Ltd
Overview of FX16M2-41S-0.5SH(30) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX16M2-41S-0.5SH(30)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2544
|
Newark | 0.5Mm Pitch, Next Generation High Speed Board-To-Wire Connectors |Hirose(Hrs) FX16M2-41S-0.5SH(30) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4200 / $3.8800 | Buy Now |
DISTI #
FX16M2-41S-0.5SH(30)-ND
|
DigiKey | CONN MULTI-PURP RCPT 41P R/A SMD Min Qty: 100 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5910 | Buy Now |
DISTI #
FX16M2-41S-0.5SH(3
|
Avnet Americas | Connector Wire to Board Receptacle 41 Position 0.5mm Solder Right Angle Surface Mount - Tape and Reel (Alt: FX16M2-41S-0.5SH(3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$2.4250 / $2.8130 | Buy Now |
DISTI #
798-FX16M241S05SH30
|
Mouser Electronics | FFC & FPC Connectors 41P RECEPTACLE .5MM PITCH RoHS: Compliant | 0 |
|
$2.8600 / $4.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$2.3700 | Buy Now |
DISTI #
HIRFX16M2-41S-0.5SH(30)
|
Heilind Electronics | 575-3003-9-30 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1800 / $3.0900 | Buy Now |
DISTI #
FX16M2-41S-0.5SH(3
|
Avnet Americas | Connector Wire to Board Receptacle 41 Position 0.5mm Solder Right Angle Surface Mount - Tape and Reel (Alt: FX16M2-41S-0.5SH(3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$2.4250 / $2.8130 | Buy Now |
Part Details for FX16M2-41S-0.5SH(30)
FX16M2-41S-0.5SH(30) CAD Models
FX16M2-41S-0.5SH(30) Part Data Attributes:
|
FX16M2-41S-0.5SH(30)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX16M2-41S-0.5SH(30)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |