-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2537
|
Newark | 0.5Mm Pitch, Next Generation High Speed Board-To-Wire Connectors |Hirose(Hrs) FX16-31S-0.5SH(30) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2200 / $3.6600 | Buy Now |
DISTI #
H124741CT-ND
|
DigiKey | CONN MULTI-PURP RCPT 31P R/A SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
75 In Stock |
|
$3.2522 / $4.0700 | Buy Now |
DISTI #
FX16-31S-0.5SH(30)
|
Avnet Americas | Connector Wire to Board Receptacle 31 Position 0.5mm Solder Right Angle Surface Mount - Tape and Reel (Alt: FX16-31S-0.5SH(30)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$2.2875 / $2.6535 | Buy Now |
DISTI #
798-FX1631S05SH30
|
Mouser Electronics | FFC & FPC Connectors 31P RECEPTACLE .5MM PITCH RoHS: Compliant | 46 |
|
$2.1900 / $4.0700 | Buy Now |
DISTI #
HIRFX16-31S-0.5SH(30)
|
Heilind Electronics | 575-3412-8-30 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0600 / $2.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX16-31S-0.5SH(30)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX16-31S-0.5SH(30)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |