Part Details for FX16-21S-0.5SH(30) by Hirose Electric Co Ltd
Overview of FX16-21S-0.5SH(30) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX16-21S-0.5SH(30)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2529
|
Newark | 0.5Mm Pitch, Next Generation High Speed Board-To-Wire Connectors |Hirose(Hrs) FX16-21S-0.5SH(30) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9200 / $3.2800 | Buy Now |
DISTI #
FX16-21S-0.5SH(30)-ND
|
DigiKey | CONN MULTI-PURP RCPT 21P R/A SMD Min Qty: 100 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.0660 | Buy Now |
DISTI #
FX16-21S-0.5SH(30)
|
Avnet Americas | Conn FFC/FPC Connector SKT 21 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX16-21S-0.5SH(30)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$2.0500 / $2.3780 | Buy Now |
DISTI #
798-FX1621S05SH30
|
Mouser Electronics | FFC & FPC Connectors 21P SMT RECEPTACLE .5MM PITCH RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
HIRFX16-21S-0.5SH(30)
|
Heilind Electronics | 575-3411-5-30 REEL | Americas - 0 in Stock |
|
$2.2813 / $2.7334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8600 / $2.6100 | Buy Now |
DISTI #
FX16-21S-0.5SH(30)
|
Avnet Americas | Conn FFC/FPC Connector SKT 21 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX16-21S-0.5SH(30)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$2.0500 / $2.3780 | Buy Now |
DISTI #
000000000003973998
|
Sager | FFC & FPC Connectors 21P SMT RECEPTACLE .5MM PITCH Min Qty: 100 | 0 |
|
$1.8000 / $2.2000 | Buy Now |
DISTI #
575-3411-5-30
|
Avnet Abacus | Conn FFC/FPC Connector SKT 21 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 575-3411-5-30) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX16-21S-0.5SH(30)
FX16-21S-0.5SH(30) CAD Models
FX16-21S-0.5SH(30) Part Data Attributes:
|
FX16-21S-0.5SH(30)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX16-21S-0.5SH(30)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |