Part Details for FX16-21P-GND by Hirose Electric Co Ltd
Overview of FX16-21P-GND by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX16-21P-GND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2524
|
Newark | 0.5Mm Pitch, Next Generation High Speed Board-To-Wire Connectors |Hirose(Hrs) FX16-21P-GND Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 / $0.3680 | Buy Now |
DISTI #
H124738CT-ND
|
DigiKey | CONN GND PLATE FOR FX16 SERIES Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6749 In Stock |
|
$0.2127 / $0.5200 | Buy Now |
DISTI #
FX16-21P-GND
|
Avnet Americas | CONN GND PLATE FOR 21POS PLUG, 5753311000 - Tape and Reel (Alt: FX16-21P-GND) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2300 / $0.2668 | Buy Now |
DISTI #
798-FX1621PGND
|
Mouser Electronics | FFC & FPC Connectors 21P PLUG RoHS: Compliant | 2573 |
|
$0.2120 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.2250 | Buy Now |
DISTI #
HIRFX16-21P-GND
|
Heilind Electronics | 575-3311-0-00 REEL | Americas - 0 in Stock |
|
$0.2531 / $0.2968 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2184 / $0.2792 | Buy Now |
DISTI #
FX16-21P-GND
|
Avnet Americas | CONN GND PLATE FOR 21POS PLUG, 5753311000 - Tape and Reel (Alt: FX16-21P-GND) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2300 / $0.2668 | Buy Now |
DISTI #
000000000003973992
|
Sager | FFC & FPC Connectors 21P PLUG Min Qty: 2500 | 0 |
|
$0.2104 / $0.2448 | Buy Now |
Part Details for FX16-21P-GND
FX16-21P-GND CAD Models
FX16-21P-GND Part Data Attributes:
|
FX16-21P-GND
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX16-21P-GND
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |