Part Details for FX16-21P-0.5SDL by Hirose Electric Co Ltd
Overview of FX16-21P-0.5SDL by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX16-21P-0.5SDL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2527
|
Newark | 0.5Mm Pitch, Next Generation High Speed Board-To-Wire Connectors |Hirose(Hrs) FX16-21P-0.5SDL Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.5400 | Buy Now |
DISTI #
FX16-21P-0.5SDL-ND
|
DigiKey | CONN MULTI-PURP PLUG 21P SLD R/A Min Qty: 1 Lead time: 16 Weeks Container: Tray |
55 In Stock |
|
$0.9615 / $1.8500 | Buy Now |
DISTI #
FX16-21P-0.5SDL
|
Avnet Americas | Connector Wire to Board Plug 21 Position 0.5mm Solder Straight Cable Mount - Trays (Alt: FX16-21P-0.5SDL) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$0.9625 / $1.1165 | Buy Now |
DISTI #
798-FX1621P05SDL
|
Mouser Electronics | FFC & FPC Connectors 21P PLUG .5MM PITCH RoHS: Compliant | 359 |
|
$0.9270 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$0.9400 | Buy Now |
DISTI #
HIRFX16-21P-0.5SDL
|
Heilind Electronics | 575-3321-4-00 EACH | Americas - 0 in Stock |
|
$1.2031 / $1.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8780 / $1.3090 | Buy Now |
DISTI #
FX16-21P-0.5SDL
|
Avnet Americas | Connector Wire to Board Plug 21 Position 0.5mm Solder Straight Cable Mount - Trays (Alt: FX16-21P-0.5SDL) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$0.9625 / $1.1165 | Buy Now |
DISTI #
000000000003973991
|
Sager | FFC & FPC Connectors 21P PLUG .5MM PITCH Min Qty: 1 | 0 |
|
$0.8200 / $1.0100 | Buy Now |
Part Details for FX16-21P-0.5SDL
FX16-21P-0.5SDL CAD Models
FX16-21P-0.5SDL Part Data Attributes:
|
FX16-21P-0.5SDL
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX16-21P-0.5SDL
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |