-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2520
|
Newark | 1.0Mm Pitch Cable-To-Board Connectors Supporting Lvds Signal |Hirose(Hrs) FX15SC-51S-0.5SV RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2600 / $2.5800 | Buy Now |
DISTI #
H124665CT-ND
|
DigiKey | CONN MULTI-PURP RCPT 51P SLD SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1877 In Stock |
|
$1.4837 / $2.8500 | Buy Now |
DISTI #
FX15SC-51S-0.5SV
|
Avnet Americas | Conn Wire to Board F 51 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX15SC-51S-0.5SV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6125 / $1.8705 | Buy Now |
DISTI #
798-FX15SC51S05SV
|
Mouser Electronics | Headers & Wire Housings 51P F R/A RECEPT W/SHIELD RoHS: Compliant | 4257 |
|
$1.4800 / $2.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks | 0 |
|
$1.5800 | Buy Now |
DISTI #
HIRFX15SC-51S-0.5SV
|
Heilind Electronics | 575-2204-5-00 REEL | Americas - 0 in Stock |
|
$1.9846 / $2.0157 | Buy Now |
|
Onlinecomponents.com | 1.0mm Pitch Cable-to-Board Connectors Supporting LVDS Signal RoHS: Compliant | 0 |
|
$1.6000 / $3.3500 | Buy Now |
DISTI #
FX15SC-51S-0.5SV
|
TME | Connector: wire-board, female, PIN: 51, 1mm, FX15, gold-plated, SMT Min Qty: 1000 | 0 |
|
$1.4800 | RFQ |
DISTI #
000000000003973987
|
Sager | Headers & Wire Housings 51P F R/A RECEPT W/SHIELD Min Qty: 1000 | 0 |
|
$1.6100 / $2.1500 | Buy Now |
DISTI #
575-2204-5-00
|
Avnet Abacus | Conn Wire to Board F 51 POS 0.5mm Solder ST SMD Embossed T/R (Alt: 575-2204-5-00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX15SC-51S-0.5SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX15SC-51S-0.5SV
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | SHIELDED | |
Body Breadth | 0.165 inch | |
Body Depth | 0.209 inch | |
Body Length | 1.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 60 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 30 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 51 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2 N |