Part Details for FX15S-41P-0.5SD by Hirose Electric Co Ltd
Overview of FX15S-41P-0.5SD by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-1133441LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 6mm Mated Height, 41p | |
10118744-1133141LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 41p | |
10118744-1133541LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 41p |
Price & Stock for FX15S-41P-0.5SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2505
|
Newark | 1.0Mm Pitch Cable-To-Board Connectors Supporting Lvds Signal |Hirose(Hrs) FX15S-41P-0.5SD RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $2.7600 | Buy Now |
DISTI #
H123300-ND
|
DigiKey | CONN MULTI-PURP PLUG 41P SLD STR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1 In Stock |
|
$1.6193 / $3.8000 | Buy Now |
DISTI #
FX15S-41P-0.5SD
|
Avnet Americas | Conn Wire to Board PL 41 POS 0.5mm IDT ST Cable Mount Tray - Trays (Alt: FX15S-41P-0.5SD) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.7250 / $2.0010 | Buy Now |
DISTI #
798-FX15S41P05SD
|
Mouser Electronics | Headers & Wire Housings 41P HOUSNG FINE COAX CABLE GOLD PLT RoHS: Compliant | 581 |
|
$1.5800 / $3.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.6900 | Buy Now |
DISTI #
HIRFX15S-41P-0.5SD
|
Heilind Electronics | 575-2110-3-00 EACH | Americas - 0 in Stock |
|
$1.8906 / $2.3000 | Buy Now |
|
Onlinecomponents.com | 1.0mm Pitch Cable-to-Board Connectors Supporting LVDS Signal RoHS: Compliant | 0 |
|
$1.5800 / $2.2000 | Buy Now |
DISTI #
000000000003973972
|
Sager | Headers & Wire Housings 41P HOUSNG FINE COAX CABLE GOLD PLT Min Qty: 1 | 0 |
|
$1.7300 / $2.3000 | Buy Now |
DISTI #
575-2110-3-00
|
Avnet Abacus | Conn Wire to Board PL 41 POS 0.5mm IDT ST Cable Mount Tray - Tape and Reel (Alt: 575-2110-3-00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FX15S-41P-0.5SD
FX15S-41P-0.5SD CAD Models
FX15S-41P-0.5SD Part Data Attributes
|
FX15S-41P-0.5SD
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX15S-41P-0.5SD
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | SHIELDED | |
Body Breadth | 0.138 inch | |
Body Depth | 0.512 inch | |
Body Length | 1.256 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 30 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | 2 N |