-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 31 Contact(s), 2 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-011LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 31P STB Vertical. | |
10035388-201LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 31P STB Right Angle. | |
10035388-200 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 31P STB Right Angle. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2488
|
Newark | 1.0Mm Pitch Cable-To-Board Connectors Supporting Lvds Signal |Hirose(Hrs) FX15-31P-C RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.8000 | Buy Now |
DISTI #
H11425-ND
|
DigiKey | CONN HSG FOR FX15 SERIES Min Qty: 1 Lead time: 12 Weeks Container: Tray |
82 In Stock |
|
$1.1244 / $2.1700 | Buy Now |
DISTI #
FX15-31P-C
|
Avnet Americas | Conn Wire to Board PL 31 POS 1mm Crimp ST Cable Mount Tray - Trays (Alt: FX15-31P-C) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.1250 / $1.3050 | Buy Now |
DISTI #
798-FX15-31P-C
|
Mouser Electronics | Headers & Wire Housings PL 31 POS 1mm Crimp ST Cable Mount Tray RoHS: Compliant | 783 |
|
$1.0700 / $2.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
DISTI #
HIRFX15-31P-C
|
Heilind Electronics | 575-2101-2-00 EACH | Americas - 0 in Stock |
|
$1.4063 / $1.8000 | Buy Now |
|
Onlinecomponents.com | 1.0mm Pitch Cable-to-Board Connectors Supporting LVDS Signal RoHS: Compliant | 0 |
|
$1.0600 / $1.5300 | Buy Now |
DISTI #
FX15-31P-C
|
TME | Connector: wire-board, male, PIN: 31, 1mm, FX15, gold-plated, plug Min Qty: 1600 | 0 |
|
$1.1200 | RFQ |
DISTI #
000000000003973959
|
Sager | Headers & Wire Housings PL 31 POS 1mm Crimp ST Cable Mount Tray Min Qty: 1 | 0 |
|
$1.1300 / $1.5000 | Buy Now |
DISTI #
575-2101-2-00
|
Avnet Abacus | Conn Wire to Board PL 31 POS 1mm Crimp ST Cable Mount Tray - Tape and Reel (Alt: 575-2101-2-00) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX15-31P-C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX15-31P-C
Hirose Electric Co Ltd
Board Connector, 31 Contact(s), 2 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | SHIELDED | |
Body Breadth | 0.146 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.063 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 30 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG | |
Withdrawl Force-Min | 2 N |