There are no models available for this part yet.
Overview of FX11LB-60P/6-SV(91) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for FX11LB-60P/6-SV(91) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK2462
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11LB-60P/6-SV(91) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7400 / $4.2400 | Buy Now | |
DISTI #
FX11LB-60P/6-SV(91)-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5629 | Buy Now | |
DISTI #
FX11LB-60P/6-SV(91
|
Avnet Americas | Conn Stacking PL 60Signal/6Ground POS 2mm Stack Height 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: FX11LB-60P/6-SV(91) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.6500 / $3.0740 | Buy Now | |
DISTI #
798-FX11LB60P6SV91
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P M HDR STRT SMT NO GIDE POST GRD PLT RoHS: Compliant | 0 |
|
$2.5400 / $2.7300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$2.5900 | Buy Now | ||
DISTI #
HIRFX11LB-60P/6-SV(91)
|
Heilind Electronics | 573-0012-0-91 REEL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0.5mm Pitch 2.0-3.0mm Height with Ground Plate High-Speed Board to Board RoHS: Compliant | 0 |
|
$2.6300 / $5.5100 | Buy Now | ||
DISTI #
000000000003973917
|
Sager | Board to Board & Mezzanine Connectors 60P M HDR STRT SMT NO GIDE POST GRD PLT Min Qty: 1000 | 0 |
|
$2.6500 / $3.5300 | Buy Now | |
DISTI #
573-0012-0-91
|
Avnet Abacus | Conn Stacking PL 60Signal/6Ground POS 2mm Stack Height 0.5mm Solder ST SMD Emboss T/R (Alt: 573-0012-0-91) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FX11LB-60P/6-SV(91) by Hirose Electric Co Ltd
Part Data Attributes for FX11LB-60P/6-SV(91) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.207 inch
|
Body Depth
|
0.099 inch
|
Body Length
|
0.89 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
70 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Durability
|
50 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
BEIGE
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.02 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4.7498 mm
|
Plating Thickness
|
4u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
0.3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.508 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
60
|
Alternate Parts for FX11LB-60P/6-SV(91)
This table gives cross-reference parts and alternative options found for FX11LB-60P/6-SV(91). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX11LB-60P/6-SV(91), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX11LB-60P/6-SV(21) | Board Stacking Connector, 66 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Hirose Electric Co Ltd | FX11LB-60P/6-SV(91) vs FX11LB-60P/6-SV(21) |