Part Details for FX11LA-80S/8-SV(91) by Hirose Electric Co Ltd
Overview of FX11LA-80S/8-SV(91) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10008000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Vertical Receptacle. | |
51952-059LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Vertical Header. | |
10106264-0020001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 80S |
Price & Stock for FX11LA-80S/8-SV(91)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2430
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11LA-80S/8-SV(91) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.3000 / $4.8800 | Buy Now |
DISTI #
FX11LA-80S/8-SV(91)-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6875 | Buy Now |
DISTI #
FX11LA-80S/8-SV(91
|
Avnet Americas | Connector Stacking Receptacle 80 Position 2mm Stack Height 0.5mm Solder Straight Surface Mount - Tape and Reel (Alt: FX11LA-80S/8-SV(91) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.9585 | Buy Now |
DISTI #
798-FX11LA80S8SV91
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80P F RECEP SRT SMT GIDE POST GROUND PLT RoHS: Compliant | 0 |
|
$2.9300 / $3.1400 | Order Now |
|
Future Electronics | 80 Position 0.5mm Pitch SMT Board to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.8800 | Buy Now |
DISTI #
HIRFX11LA-80S/8-SV(91)
|
Heilind Electronics | 573-0103-4-91 REEL | Americas - 0 in Stock |
|
$3.7538 / $3.8125 | Buy Now |
|
Onlinecomponents.com | 0.5mm Pitch 2.0-3.0mm Height with Ground Plate High-Speed Board to Board RoHS: Compliant | 0 |
|
$3.0300 / $6.3400 | Buy Now |
DISTI #
000000000003973885
|
Sager | Board to Board & Mezzanine Connectors 80P F RECEP SRT SMT GIDE POST GROUND PLT Min Qty: 1000 | 0 |
|
$3.0500 / $4.0700 | Buy Now |
Part Details for FX11LA-80S/8-SV(91)
FX11LA-80S/8-SV(91) CAD Models
FX11LA-80S/8-SV(91) Part Data Attributes
|
FX11LA-80S/8-SV(91)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX11LA-80S/8-SV(91)
Hirose Electric Co Ltd
Board Stacking Connector, 80 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.244 inch | |
Body Depth | 0.089 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6896 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |