Part Details for FX11LA-60S/6-SV(92) by Hirose Electric Co Ltd
Overview of FX11LA-60S/6-SV(92) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10006000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 60S Vertical Receptacle. | |
10106268-0H15001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 60S 17LP | |
51720-10206000CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 60S 0P Right Angle Header. |
Price & Stock for FX11LA-60S/6-SV(92)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2419
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11LA-60S/6-SV(92) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9800 / $4.5200 | Buy Now |
DISTI #
26-FX11LA-60S/6-SV(92)CT-ND
|
DigiKey | CONN RCPT 60POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$2.7134 / $5.0200 | Buy Now |
DISTI #
FX11LA-60S/6-SV(92
|
Avnet Americas | Conn Board to Board RCP 60Signal/6Ground POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX11LA-60S/6-SV(92) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.8250 / $3.2770 | Buy Now |
DISTI #
798-FX11LA60S6SV92
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P F RECEP SRT SMT GIDE POST GROUND PLT RoHS: Compliant | 780 |
|
$2.7100 / $5.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$2.7600 | Buy Now |
DISTI #
HIRFX11LA-60S/6-SV(92)
|
Heilind Electronics | 573-0102-1-92 REEL | Americas - 0 in Stock |
|
$3.4769 / $3.5313 | Buy Now |
|
Onlinecomponents.com | 0.5mm Pitch 2.0-3.0mm Height with Ground Plate High-Speed Board to Board RoHS: Compliant | 0 |
|
$2.8100 / $5.8800 | Buy Now |
DISTI #
000000000003973874
|
Sager | Board to Board & Mezzanine Connectors 60P F RECEP SRT SMT GIDE POST GROUND PLT Min Qty: 1000 | 0 |
|
$2.8300 / $3.7700 | Buy Now |
DISTI #
573-0102-1-92
|
Avnet Abacus | Conn Board to Board RCP 60Signal/6Ground POS 0.5mm Solder ST SMD Embossed T/R (Alt: 573-0102-1-92) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX11LA-60S/6-SV(92)
FX11LA-60S/6-SV(92) CAD Models
FX11LA-60S/6-SV(92) Part Data Attributes
|
FX11LA-60S/6-SV(92)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX11LA-60S/6-SV(92)
Hirose Electric Co Ltd
Board Stacking Connector, 60 Contact(s), 2 Row(s), Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.244 inch | |
Body Depth | 0.089 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | BELLOWED TYPE | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6896 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |