-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 116 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA116PA | Texas Instruments | Ultra Low Input Bias Current Instrumentation Amplifier 16-PDIP -40 to 85 | |
TCA1116PWR | Texas Instruments | Low Voltage 16-Bit I<sup>2</sup>C and SMBus Low-Power I/O Expander 24-TSSOP -40 to 85 | |
TPS51116PWPRG4 | Texas Instruments | Complete DDR, DDR2, DDR3, DDR3L, LPDDR3 and DDR4 power solution synchronous buck controller, 3A LDO 20-HTSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK2396
|
Newark | [Functionmax ]0.5Mm Pitch 2.0-3.0Mm Height With Ground Plate High-Speed Board-To-Board |Hirose(Hrs) FX11LA-116P-SV RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $4.1200 | Buy Now |
DISTI #
H2535-ND
|
DigiKey | CONN HDR 116POS SMD GOLD Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2027 | Buy Now |
DISTI #
FX11LA-116P-SV
|
Avnet Americas | Connector Stacking Header 116 Position 2mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: FX11LA-116P-SV) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.5750 / $2.9870 | Buy Now |
DISTI #
798-FX11LA116PSV
|
Mouser Electronics | Board to Board & Mezzanine Connectors 116P STRT SMT HEADER W/ POST .5MM PITCH RoHS: Compliant | 103 |
|
$2.4600 / $4.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.5200 | Buy Now |
DISTI #
HIRFX11LA-116P-SV
|
Heilind Electronics | 573-0044-7-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.5mm Pitch 2.0-3.0mm Height with Ground Plate High-Speed Board to Board RoHS: Compliant | 0 |
|
$2.3200 / $3.2200 | Buy Now |
|
Quest Components | 48 |
|
$4.0320 / $6.0480 | Buy Now | |
DISTI #
FX11LA-116P-SV
|
TME | Connector: PCB to PCB, male, PIN: 116, 0.5mm, FX11, gold-plated, SMT Min Qty: 1200 | 0 |
|
$2.3300 | RFQ |
DISTI #
000000000003973851
|
Sager | Board to Board & Mezzanine Connectors 116P STRT SMT HEADER W/ POST .5MM PITCH Min Qty: 1 | 0 |
|
$2.5800 / $3.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX11LA-116P-SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX11LA-116P-SV
Hirose Electric Co Ltd
Board Stacking Connector, 116 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | HIGH DENSITY, LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.207 inch | |
Body Depth | 0.075 inch | |
Body Length | 1.362 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.7498 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 116 | |
UL Flammability Code | 94V-0 |